KBPC3504W
vs
KBPC1510W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
JGD SEMICONDUCTORS CO LTD
AMERICA SEMICONDUCTOR LLC
Reach Compliance Code
unknown
unknown
Breakdown Voltage-Min
400 V
1000 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
Non-rep Pk Forward Current-Max
400 A
300 A
Number of Elements
4
4
Number of Phases
1
1
Operating Temperature-Max
125 °C
150 °C
Output Current-Max
35 A
15 A
Rep Pk Reverse Voltage-Max
400 V
1000 V
Surface Mount
NO
NO
Base Number Matches
23
21
Rohs Code
Yes
Diode Element Material
SILICON
JESD-30 Code
S-MUFM-W4
Number of Terminals
4
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Reverse Current-Max
5 µA
Reverse Test Voltage
50 V
Terminal Form
WIRE
Terminal Position
UPPER
Compare KBPC3504W with alternatives