KBPC3504 vs MP354-BP feature comparison

KBPC3504 Qua-Tron Electronics Industrial Co Ltd

Buy Now Datasheet

MP354-BP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUA-TRON ELECTRONICS INDUSTRIAL CO LTD MICRO COMMERCIAL COMPONENTS
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.1 V
Non-rep Pk Forward Current-Max 300 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C
Output Current-Max 35 A 35 A
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount NO NO
Base Number Matches 37 2
Pbfree Code Yes
Rohs Code Yes
Package Description MP-50, 4 PIN
Pin Count 4
HTS Code 8541.10.00.80
Breakdown Voltage-Min 400 V
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code S-PUFM-D4
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Reverse Current-Max 5 µA
Terminal Finish MATTE TIN
Terminal Form SOLDER LUG
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) 10

Compare MP354-BP with alternatives