KBPC35-04-G vs GBPC15-02 feature comparison

KBPC35-04-G Sensitron Semiconductors

Buy Now Datasheet

GBPC15-02 Surge Components Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer SENSITRON SEMICONDUCTOR SURGE COMPONENTS INC
Package Description S-PUFM-D4 S-PUFM-D4
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
JESD-30 Code S-PUFM-D4 S-PUFM-D4
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 400 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 35 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 400 V
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 2 5

Compare KBPC35-04-G with alternatives

Compare GBPC15-02 with alternatives