KBPC35-01 vs MB15-05 feature comparison

KBPC35-01 Goldentech Discrete Semiconductor Inc

Buy Now Datasheet

MB15-05 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer GOLDENTECH DISCRETE SEMICONDUCTOR INC DIODES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
Breakdown Voltage-Min 100 V 50 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
Non-rep Pk Forward Current-Max 400 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 125 °C
Output Current-Max 35 A 15 A
Rep Pk Reverse Voltage-Max 100 V 50 V
Surface Mount NO NO
Base Number Matches 7 2
Package Description S-MUFM-D4
Pin Count 4
Diode Element Material SILICON
JESD-30 Code S-MUFM-D4
Number of Terminals 4
Package Body Material METAL
Package Shape SQUARE
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Form SOLDER LUG
Terminal Position UPPER

Compare MB15-05 with alternatives