KBPC35-01 vs KBPC3501FM feature comparison

KBPC35-01 Goldentech Discrete Semiconductor Inc

Buy Now Datasheet

KBPC3501FM Diotec Semiconductor AG

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer GOLDENTECH DISCRETE SEMICONDUCTOR INC DIOTEC SEMICONDUCTOR AG
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 100 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.1 V
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 35 A 35 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO
Base Number Matches 7 2
Rohs Code Yes
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260

Compare KBPC3501FM with alternatives