KBPC2508W-G vs CBR25-060PW feature comparison

KBPC2508W-G Comchip Technology Corporation Ltd

Buy Now Datasheet

CBR25-060PW Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Comchip Technology
Breakdown Voltage-Min 800 V 600 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.2 V
JESD-30 Code S-XUFM-W4 S-PUFM-W4
Non-rep Pk Forward Current-Max 400 A 350 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 25 A 25 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 800 V 600 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 2 1
Pbfree Code No
Package Description PLASTIC, CASE FPW, 4 PIN
Pin Count 4
Manufacturer Package Code CASE FPW
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare CBR25-060PW with alternatives