KBPC2508W
vs
KBPC2506W
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
HY ELECTRONIC CORP
|
DACO SEMICONDUCTOR CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
|
Case Connection |
ISOLATED
|
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
SILICON
|
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.1 V
|
1.1 V
|
JESD-30 Code |
S-XUFM-W4
|
|
Non-rep Pk Forward Current-Max |
400 A
|
350 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
25 A
|
25 A
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLANGE MOUNT
|
|
Rep Pk Reverse Voltage-Max |
800 V
|
600 V
|
Reverse Current-Max |
10 µA
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
|
Terminal Position |
UPPER
|
|
Base Number Matches |
24
|
24
|
Breakdown Voltage-Min |
|
600 V
|
|
|
|
Compare KBPC2506W with alternatives