KBPC2502W vs SB252GM feature comparison

KBPC2502W SEMIKRON

Buy Now Datasheet

SB252GM Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMIKRON INTERNATIONAL TAIWAN SEMICONDUCTOR CO LTD
Package Description 28.60 X 28.60 MM, 7.30 MM HEIGHT, PLASTIC PACKAGE-4
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.1 V
JESD-30 Code S-PUFM-W4
JESD-609 Code e2
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C
Output Current-Max 25 A 25 A
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO NO
Terminal Finish TIN SILVER
Terminal Form WIRE
Terminal Position UPPER
Base Number Matches 25 1
Breakdown Voltage-Min 200 V
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260

Compare KBPC2502W with alternatives

Compare SB252GM with alternatives