KBPC2502W vs GBPC2502-W feature comparison

KBPC2502W SEMIKRON

Buy Now Datasheet

GBPC2502-W HY Electronic Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SEMIKRON INTERNATIONAL HY ELECTRONIC CORP
Package Description 28.60 X 28.60 MM, 7.30 MM HEIGHT, PLASTIC PACKAGE-4
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code S-PUFM-W4
JESD-609 Code e2
Non-rep Pk Forward Current-Max 300 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -50 °C
Output Current-Max 25 A
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 200 V
Surface Mount NO
Terminal Finish TIN SILVER
Terminal Form WIRE
Terminal Position UPPER
Base Number Matches 25 2

Compare KBPC2502W with alternatives