KBPC2501SP
vs
KBPC2501FM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
SEMIKRON INTERNATIONAL
Package Description
S-PSFM-T4
S-MUFM-D4
Pin Count
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
100 V
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
1.2 V
JESD-30 Code
S-PSFM-T4
S-MUFM-D4
JESD-609 Code
e3
e3/e4
Non-rep Pk Forward Current-Max
300 A
300 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Output Current-Max
25 A
25 A
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN/SILVER
Terminal Form
THROUGH-HOLE
SOLDER LUG
Terminal Position
SINGLE
UPPER
Base Number Matches
1
1
Case Connection
ISOLATED
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare KBPC2501SP with alternatives
Compare KBPC2501FM with alternatives