KBPC2501G
vs
DB2501
feature comparison
| Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
| Package Description |
S-Pufm-D4
|
S-Pufm-D4
|
| Pin Count |
4
|
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.80
|
8541.10.00.80
|
| Breakdown Voltage-Min |
100 V
|
100 V
|
| Case Connection |
Isolated
|
Isolated
|
| Configuration |
Bridge, 4 Elements
|
Bridge, 4 Elements
|
| Diode Element Material |
Silicon
|
Silicon
|
| Diode Type |
Bridge Rectifier Diode
|
Bridge Rectifier Diode
|
| Forward Voltage-Max (VF) |
1.1 V
|
1.1 V
|
| JESD-30 Code |
S-PUFM-D4
|
S-PUFM-D4
|
| Non-rep Pk Forward Current-Max |
300 A
|
300 A
|
| Number of Elements |
4
|
4
|
| Number of Phases |
1
|
1
|
| Number of Terminals |
4
|
4
|
| Operating Temperature-Max |
150 °C
|
125 °C
|
| Output Current-Max |
25 A
|
25 A
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Square
|
Square
|
| Package Style |
Flange Mount
|
Flange Mount
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Rep Pk Reverse Voltage-Max |
100 V
|
100 V
|
| Surface Mount |
No
|
No
|
| Terminal Form |
Solder Lug
|
Solder Lug
|
| Terminal Position |
Upper
|
Upper
|
| Base Number Matches |
7
|
1
|
| Rohs Code |
|
Yes
|
| Reference Standard |
|
Ul Recognized
|
| Technology |
|
Avalanche
|
|
|
|