KBPC2500F vs B20/15-25 feature comparison

KBPC2500F Diotec Semiconductor AG

Buy Now Datasheet

B20/15-25

Part not found

Search for B20/15-25
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG
Package Description S-PUFM-X4
Pin Count 4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code S-PUFM-X4
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 300 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -50 °C
Output Current-Max 25 A
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO
Terminal Form UNSPECIFIED
Terminal Position UPPER
Base Number Matches 3

Compare KBPC2500F with alternatives