KBPC25005
vs
MB2505-BP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Not Recommended
Ihs Manufacturer
MICRO ELECTRONICS LTD
MICRO COMMERCIAL COMPONENTS
Package Description
S-XUFM-D4
S-PUFM-W4
Pin Count
4
4
Manufacturer Package Code
CASE R-13
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
1.1 V
JESD-30 Code
S-XUFM-D4
S-PUFM-W4
Non-rep Pk Forward Current-Max
300 A
300 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
125 °C
Output Current-Max
25 A
25 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
50 V
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
WIRE
Terminal Position
UPPER
UPPER
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
MCC
Breakdown Voltage-Min
50 V
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Reference Standard
UL RECOGNIZED
Reverse Current-Max
10 µA
Terminal Finish
Nickel (Ni)
Time@Peak Reflow Temperature-Max (s)
10
Compare KBPC25005 with alternatives
Compare MB2505-BP with alternatives