KBPC25-04
vs
MB254
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
CAPAR COMPONENTS CORP
|
PRO-AN ELECTRONIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
7
|
19
|
Breakdown Voltage-Min |
|
400 V
|
Case Connection |
|
ISOLATED
|
Configuration |
|
BRIDGE, 4 ELEMENTS
|
Diode Type |
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
1.2 V
|
Non-rep Pk Forward Current-Max |
|
400 A
|
Number of Elements |
|
4
|
Number of Phases |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Output Current-Max |
|
25 A
|
Rep Pk Reverse Voltage-Max |
|
400 V
|
Surface Mount |
|
NO
|
|
|
|