KBPC1506W vs MP1501W feature comparison

KBPC1506W PRO-AN Electronic Co Ltd

Buy Now Datasheet

MP1501W Jinan Gude Electronic Device Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer PRO-AN ELECTRONIC CO LTD JINAN GUDE ELECTRONIC DEVICE CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Base Number Matches 20 5
Breakdown Voltage-Min 100 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 300 A
Number of Elements 4
Number of Phases 1
Operating Temperature-Max 125 °C
Output Current-Max 15 A
Rep Pk Reverse Voltage-Max 100 V
Surface Mount NO

Compare MP1501W with alternatives