KBPC1506 vs MB256-BP feature comparison

KBPC1506 Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

MB256-BP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD MICRO COMMERCIAL COMPONENTS
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 600 V 600 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 125 °C
Output Current-Max 15 A 25 A
Peak Reflow Temperature (Cel) 260 260
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount NO NO
Base Number Matches 34 1
Pbfree Code Yes
Package Description S-PUFM-W4
Pin Count 4
HTS Code 8541.10.00.80
Samacsys Manufacturer MCC
Diode Element Material SILICON
JESD-30 Code S-PUFM-W4
Moisture Sensitivity Level 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Reverse Current-Max 10 µA
Terminal Finish Nickel (Ni)
Terminal Form WIRE
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) 10

Compare MB256-BP with alternatives