KBPC1506
vs
GBPC1506S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FORWARD INTERNATIONAL ELECTRONICS LTD
WON-TOP ELECTRONICS CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Breakdown Voltage-Min
600 V
600 V
Case Connection
ISOLATED
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
Non-rep Pk Forward Current-Max
300 A
300 A
Number of Elements
4
4
Number of Phases
1
1
Operating Temperature-Max
175 °C
150 °C
Output Current-Max
15 A
15 A
Rep Pk Reverse Voltage-Max
600 V
600 V
Surface Mount
NO
NO
Base Number Matches
34
3
Pbfree Code
No
Rohs Code
No
Package Description
PLASTIC, KBPC-S, 4 PIN
Pin Count
4
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Diode Element Material
SILICON
JESD-30 Code
R-PSFM-T4
JESD-609 Code
e0
Number of Terminals
4
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Reference Standard
UL RECOGNIZED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Compare KBPC1506 with alternatives
Compare GBPC1506S with alternatives