KBPC1506(W) vs GBPC1506W feature comparison

KBPC1506(W) Galaxy Microelectronics

Buy Now Datasheet

GBPC1506W GeneSic Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD GENESIC SEMICONDUCTOR INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 600 V 600 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 15 A 15 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount NO NO
Base Number Matches 1 1
Pbfree Code Yes
Package Description GBPC-W, 4 PIN
Samacsys Manufacturer GeneSiC Semiconductor
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code S-PUFM-W4
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Terminal Form WIRE
Terminal Position UPPER

Compare KBPC1506(W) with alternatives

Compare GBPC1506W with alternatives