KBPC1504W vs KBPC1504W feature comparison

KBPC1504W Sensitron Semiconductors

Buy Now Datasheet

KBPC1504W SEMIKRON

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR SEMIKRON INTERNATIONAL
Package Description S-PUFM-W4 28.60 X 28.60 MM, 7.30 MM HEIGHT, PLASTIC PACKAGE-4
Pin Count 4 4
Reach Compliance Code compliant compliant
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
JESD-30 Code S-PUFM-W4 S-PUFM-W4
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 300 A 200 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -50 °C
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 7 3
ECCN Code EAR99
HTS Code 8541.10.00.80
Forward Voltage-Max (VF) 1.2 V
JESD-609 Code e2
Reference Standard UL RECOGNIZED
Terminal Finish TIN SILVER

Compare KBPC1504W with alternatives

Compare KBPC1504W with alternatives