KBPC1501PW
vs
GBPC1501W-E4/51
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
VISHAY SEMICONDUCTORS
Package Description
S-PUFM-W4
R-PUFM-W4
Pin Count
4
4
Reach Compliance Code
compliant
unknown
Case Connection
ISOLATED
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
JESD-30 Code
S-PUFM-W4
S-PUFM-W4
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
300 A
300 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
15 A
15 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
5
2
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
100 V
Forward Voltage-Max (VF)
1.1 V
JESD-609 Code
e4
Reference Standard
UL RECOGNIZED
Reverse Current-Max
5 µA
Reverse Test Voltage
100 V
Terminal Finish
SILVER
Compare KBPC1501PW with alternatives
Compare GBPC1501W-E4/51 with alternatives