KBPC1501GW vs KBPC3508GW feature comparison

KBPC1501GW Lite-On Semiconductor Corporation

Buy Now Datasheet

KBPC3508GW Jinan Gude Electronic Device Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP JINAN GUDE ELECTRONIC DEVICE CO LTD
Package Description KBPC-GW, 4 PIN
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Lite-On
Breakdown Voltage-Min 100 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS SINGLE
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code S-XUFM-W4
JESD-609 Code e3/e4
Non-rep Pk Forward Current-Max 300 A 400 A
Number of Elements 4 1
Number of Phases 1 1
Number of Terminals 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 15 A 35 A
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 100 V 800 V
Surface Mount NO NO
Terminal Finish MATTE TIN/SILVER
Terminal Form WIRE
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 5 5

Compare KBPC3508GW with alternatives