KBPC15005W vs SB1505G feature comparison

KBPC15005W GeneSic Semiconductor Inc

Buy Now Datasheet

SB1505G Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GENESIC SEMICONDUCTOR INC TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer GeneSiC Semiconductor
Breakdown Voltage-Min 50 V 50 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 15 A 15 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Base Number Matches 1 3
Case Connection ISOLATED
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260

Compare KBPC15005W with alternatives

Compare SB1505G with alternatives