KBPC15-08W vs 35MB20A feature comparison

KBPC15-08W Silitek Corp

Buy Now Datasheet

35MB20A New Jersey Semiconductor Products Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SILITEK CORP NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.2 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 300 A 420 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 125 °C 55 °C
Output Current-Max 15 A 35 A
Rep Pk Reverse Voltage-Max 800 V 200 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 5 2
HTS Code 8541.10.00.80
Date Of Intro 2018-11-28
Diode Element Material SILICON
JESD-30 Code S-PUFM-D4
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Terminal Form SOLDER LUG
Terminal Position UPPER