KBPC15-08 vs KBPC1506 feature comparison

KBPC15-08 Capar Components Corp

Buy Now Datasheet

KBPC1506 Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer CAPAR COMPONENTS CORP GALAXY SEMI-CONDUCTOR CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Base Number Matches 8 34
Rohs Code Yes
Breakdown Voltage-Min 600 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 300 A
Number of Elements 4
Number of Phases 1
Operating Temperature-Max 125 °C
Output Current-Max 15 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 600 V
Surface Mount NO