KBPC15-06 vs GBPC3504W feature comparison

KBPC15-06 Silitek Corp

Buy Now Datasheet

GBPC3504W Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SILITEK CORP GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.1 V
Non-rep Pk Forward Current-Max 300 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 15 A 35 A
Rep Pk Reverse Voltage-Max 600 V 400 V
Surface Mount NO NO
Base Number Matches 8 30
Rohs Code Yes
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code S-PUFM-W4
JESD-609 Code e3
Number of Terminals 4
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Reverse Current-Max 10 µA
Reverse Test Voltage 400 V
Terminal Finish Tin (Sn)
Terminal Form WIRE
Terminal Position UPPER