KBPC15-02-G
vs
MB152
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
UNIOHM CORP
Package Description
S-PUFM-D4
MB-15, 4 PIN
Reach Compliance Code
unknown
unknown
Additional Feature
LOW POWER LOSS
Breakdown Voltage-Min
200 V
200 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
1.1 V
JESD-30 Code
S-PUFM-D4
S-XUFM-D4
Non-rep Pk Forward Current-Max
300 A
300 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Output Current-Max
15 A
15 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
200 V
200 V
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
2
18
Pbfree Code
Yes
Pin Count
4
ECCN Code
EAR99
HTS Code
8541.10.00.80
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Compare KBPC15-02-G with alternatives
Compare MB152 with alternatives