KBPC101 vs PB305 feature comparison

KBPC101 Micro Electronics Ltd

Buy Now Datasheet

PB305 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer MICRO ELECTRONICS LTD MICROSEMI CORP
Package Description CASE R-10, 4 PIN S-PUFM-W4
Reach Compliance Code unknown compliant
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1 V
JESD-30 Code S-XUFM-W4 S-PUFM-W4
Non-rep Pk Forward Current-Max 30 A 50 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 3 A 3 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 50 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position UPPER UPPER
Base Number Matches 2 3
Pin Count 4
ECCN Code EAR99
HTS Code 8541.10.00.80
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare KBPC101 with alternatives

Compare PB305 with alternatives