KBPC1005 vs DB300 feature comparison

KBPC1005 International Rectifier

Buy Now Datasheet

DB300 Diotec Electronics Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP DIOTEC ELECTRONICS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LEAKAGE CURRENT IS NOT AT 25 DEG C
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.1 V
JESD-30 Code S-PUFM-W4 S-PUFM-W4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 55 A 60 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 3 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 0.00001 µA 0.000005 µA
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position UPPER UPPER
Base Number Matches 2 2
Package Description S-PUFM-W4
Breakdown Voltage-Min 50 V
Operating Temperature-Min -55 °C
Reference Standard UL RECOGNIZED
Technology AVALANCHE

Compare KBPC1005 with alternatives

Compare DB300 with alternatives