KBPC1000GS vs KBPC1014FP feature comparison

KBPC1000GS Sensitron Semiconductors

Buy Now Datasheet

KBPC1014FP SEMIKRON

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR SEMIKRON INTERNATIONAL
Package Description S-PSFM-W4 S-PUFM-D4
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
JESD-30 Code S-PSFM-W4 S-PUFM-D4
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 1400 V
Surface Mount NO NO
Terminal Form WIRE SOLDER LUG
Terminal Position SINGLE UPPER
Base Number Matches 2 2
Forward Voltage-Max (VF) 1.2 V
JESD-609 Code e3/e4
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard UL RECOGNIZED
Terminal Finish TIN/SILVER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare KBPC1000GS with alternatives

Compare KBPC1014FP with alternatives