KBP208 vs GBP208 feature comparison

KBP208 LRC Leshan Radio Co Ltd

Buy Now Datasheet

GBP208 Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer LESHAN RADIO CO LTD LITE-ON SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Base Number Matches 27 16
Rohs Code Yes
Package Description GREEN, PLASTIC, GBP, 4 PIN
Pin Count 4
Manufacturer Package Code GBP
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 800 V
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Forward Voltage-Max (VF) 1.05 V
JESD-30 Code R-PSFM-T4
Non-rep Pk Forward Current-Max 130 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 800 V
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED