KBP202-G vs 3N256 feature comparison

KBP202-G Sensitron Semiconductors

Buy Now Datasheet

3N256 General Instrument Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR GENERAL INSTRUMENT CORP
Package Description R-PSIP-W4
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Category CO2 Kg 8.4 8.4
Compliance Temperature Grade Military: -55C to +165C Military: -55C to +165C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2020-06-25
Additional Feature HIGH RELIABILITY
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
JESD-30 Code R-PSIP-W4 R-PSIP-T4
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 165 °C 165 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 200 V 400 V
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 15
Breakdown Voltage-Min 400 V
Case Connection ISOLATED
Forward Voltage-Max (VF) 1.1 V
Reverse Current-Max 5 µA

Compare KBP202-G with alternatives

Compare 3N256 with alternatives