KBP2010
vs
KBP2010-G
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
COMCHIP TECHNOLOGY CO LTD
|
SENSITRON SEMICONDUCTOR
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
8
|
2
|
Pbfree Code |
|
Yes
|
Package Description |
|
R-PSIP-W4
|
Pin Count |
|
4
|
HTS Code |
|
8541.10.00.80
|
Additional Feature |
|
HIGH RELIABILITY
|
Configuration |
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
BRIDGE RECTIFIER DIODE
|
JESD-30 Code |
|
R-PSIP-W4
|
Moisture Sensitivity Level |
|
1
|
Non-rep Pk Forward Current-Max |
|
60 A
|
Number of Elements |
|
4
|
Number of Phases |
|
1
|
Number of Terminals |
|
4
|
Operating Temperature-Max |
|
165 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Max |
|
2 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max |
|
1000 V
|
Surface Mount |
|
NO
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
SINGLE
|
|
|
|
Compare KBP2010-G with alternatives