KBP2010
vs
BA172-100
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
QUA-TRON ELECTRONICS INDUSTRIAL CO LTD
|
EDAL INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
1.2 V
|
Non-rep Pk Forward Current-Max |
60 A
|
60 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
125 °C
|
|
Output Current-Max |
2 A
|
2 A
|
Rep Pk Reverse Voltage-Max |
1000 V
|
1000 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
8
|
1
|
Package Description |
|
R-PDIP-W4
|
HTS Code |
|
8541.10.00.80
|
Breakdown Voltage-Min |
|
1000 V
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDIP-W4
|
Number of Terminals |
|
4
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Reverse Current-Max |
|
5 µA
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
DUAL
|
|
|
|
Compare BA172-100 with alternatives