KBP10G
vs
2KBP10M-E4/45
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
HO CHIEN ELECTRONICS GROUP INC
VISHAY SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Breakdown Voltage-Min
1000 V
1000 V
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1.1 V
JESD-30 Code
R-PSIP-P4
R-PSIP-T4
Non-rep Pk Forward Current-Max
75 A
60 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
165 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
10
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
R-PSIP-T4
Pin Count
4
Manufacturer Package Code
CASE KBPM
Case Connection
ISOLATED
JESD-609 Code
e4
Reference Standard
UL RECOGNIZED
Terminal Finish
SILVER
Compare KBP10G with alternatives
Compare 2KBP10M-E4/45 with alternatives