KBP06M
vs
KBP06M-BP
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
MICRO COMMERCIAL COMPONENTS CORP
Package Description
LEAD FREE, PLASTIC, KBP, 4 PIN
ROHS COMPLIANT, PLASTIC, KBPM, 4 PIN
Pin Count
4
4
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
600 V
600 V
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
JESD-30 Code
R-PSIP-W4
R-PSIP-W4
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
50 A
50 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1.5 A
1.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
600 V
600 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
SINGLE
SINGLE
Base Number Matches
12
1
Samacsys Manufacturer
MCC
JESD-609 Code
e3
Peak Reflow Temperature (Cel)
260
Reverse Current-Max
10 µA
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
10
Compare KBP06M with alternatives
Compare KBP06M-BP with alternatives