KBP02M-E4/51 vs KBP04G feature comparison

KBP02M-E4/51 Vishay Semiconductors

Buy Now Datasheet

KBP04G Ho Chien Electronics Group Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer VISHAY SEMICONDUCTORS HO CHIEN ELECTRONICS GROUP INC
Package Description R-PSIP-T4
Pin Count 4
Manufacturer Package Code CASE KBPM
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 200 V 400 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PSIP-T4 R-PSIP-P4
JESD-609 Code e4
Non-rep Pk Forward Current-Max 60 A 75 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1.5 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 200 V 400 V
Surface Mount NO NO
Terminal Finish SILVER
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE SINGLE
Base Number Matches 1 11
Reverse Current-Max 5 µA

Compare KBP02M-E4/51 with alternatives

Compare KBP04G with alternatives