KBP01G vs 2KBP01M feature comparison

KBP01G Ho Chien Electronics Group Inc

Buy Now Datasheet

2KBP01M Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HO CHIEN ELECTRONICS GROUP INC FAIRCHILD SEMICONDUCTOR CORP
Package Description R-PSIP-P4 PLASTIC, KBPM, 4 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 100 V 100 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.1 V
JESD-30 Code R-PSIP-P4 R-PSIP-W4
Non-rep Pk Forward Current-Max 75 A 60 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 0.000005 µA
Surface Mount NO NO
Terminal Form PIN/PEG WIRE
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code KBPM
Pin Count 4
Manufacturer Package Code 4LD, KBPM, THROUGH-HOLE, MOLDED PACKAGE
JESD-609 Code e3
Power Dissipation-Max 4.7 W
Reference Standard UL RECOGNIZED
Terminal Finish MATTE TIN

Compare KBP01G with alternatives

Compare 2KBP01M with alternatives