KBP005M vs KBP005M feature comparison

KBP005M Vishay Semiconductors

Buy Now Datasheet

KBP005M Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL SEMICONDUCTOR INC WON-TOP ELECTRONICS CO LTD
Package Description PLASTIC, KBPM, 4 PIN PLASTIC, KBPM, SIP-4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 50 V 50 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.1 V
JESD-30 Code R-PSIP-W4 R-PSIP-W4
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Output Current-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position SINGLE SINGLE
Base Number Matches 11 4
Pbfree Code No
Pin Count 4
Additional Feature HIGH RELIABILITY
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C

Compare KBP005M with alternatives

Compare KBP005M with alternatives