KBL06G vs KBJ4J feature comparison

KBL06G HVCA & CKE

Buy Now Datasheet

KBJ4J Daco Semiconductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer HV COMPONENT ASSOCIATES INC DACO SEMICONDUCTOR CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 600 V
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-XSIP-W4
Non-rep Pk Forward Current-Max 200 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Output Current-Max 4 A
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V
Reverse Current-Max 0.000005 µA
Surface Mount NO
Terminal Form WIRE
Terminal Position SINGLE
Base Number Matches 5 16