KBL06-E4/51 vs GBJ4J feature comparison

KBL06-E4/51 Vishay Semiconductors

Buy Now Datasheet

GBJ4J Won-Top Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS WON-TOP ELECTRONICS CO LTD
Package Description R-PSIP-W4 PLASTIC, KBJ-4, 4 PIN
Pin Count 4 4
Manufacturer Package Code CASE KBL
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 600 V 600 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.05 V
JESD-30 Code R-PSIP-W4 R-PSFM-T4
JESD-609 Code e4 e0
Non-rep Pk Forward Current-Max 200 A 120 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C -55 °C
Output Current-Max 4 A 4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 5 µA
Reverse Test Voltage 600 V
Surface Mount NO NO
Terminal Finish SILVER TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 12
Rohs Code No
Additional Feature HIGH RELIABILITY

Compare KBL06-E4/51 with alternatives