KBL06/51-E4 vs RS405L feature comparison

KBL06/51-E4 Vishay Semiconductors

Buy Now Datasheet

RS405L Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS DIODES INC
Package Description R-PSIP-W4 R-PSIP-W4
Pin Count 4 4
Manufacturer Package Code CASE KBL
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 600 V 600 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1 V
JESD-30 Code R-PSIP-W4 R-PSIP-W4
JESD-609 Code e4 e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C -55 °C
Output Current-Max 4 A 4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 5 µA 0.00001 µA
Reverse Test Voltage 600 V
Surface Mount NO NO
Terminal Finish SILVER MATTE TIN
Terminal Form WIRE WIRE
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Samacsys Manufacturer Diodes Incorporated
Peak Reflow Temperature (Cel) 260

Compare KBL06/51-E4 with alternatives

Compare RS405L with alternatives