KB2550SGD
vs
KB-2635EW
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KINGBRIGHT ELECTRONIC CO LTD
|
KINGBRIGHT CORP
|
Package Description |
ROHS COMPLIANT PACKAGE-8
|
3.81 X 19.05 MM, ROHS COMPLIANT PACKAGE-16
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Samacsys Manufacturer |
Kingbright
|
|
Color |
SUPER BRIGHT GREEN
|
HIGH EFFICIENCY RED
|
Color@Wavelength |
Green
|
|
Configuration |
SEPARATE, 4 ELEMENTS
|
SEPARATE, 8 ELEMENTS
|
Forward Current-Max |
0.025 A
|
0.03 A
|
Forward Voltage-Max |
2.5 V
|
|
Lens Type |
DIFFUSED GREEN
|
DIFFUSED WHITE
|
Luminous Intensity-Min |
0.02 cd
|
|
Luminous Intensity-Nom |
70.0 mcd
|
60.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
2
|
Number of LEDs in Array |
4
|
|
Number of Terminals |
8
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED ARRAY
|
Overall Height |
6.1 mm
|
6.12 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
565 nm
|
627 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
19.05 mm
|
19.05 mm
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Base Number Matches |
2
|
2
|
Terminal Finish |
|
NOT SPECIFIED
|
|
|
|
Compare KB2550SGD with alternatives
Compare KB-2635EW with alternatives