KB15CKG01 vs KB15CKW01 feature comparison

KB15CKG01 NKK Switches

Buy Now Datasheet

KB15CKW01 NKK Switches

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Length 0.347 inch 0.347 inch
Actuator Travel 2.9972 mm 2.9972 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Color BLACK BLACK
Body Height 11.4808 mm 11.4808 mm
Bushing Diameter 0.472 inch 0.472 inch
Bushing Length 0.559 inch 0.559 inch
Bushing Type M12P1 M12P1
Contact (DC) Max Power Rating R Load 0.4VA@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.05 mΩ 0.05 mΩ
Contact Timing BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Dielectric Withstand Volts 750VAC V 1000VAC V
Electrical Life 100000 Cycle(s) 50000 Cycle(s)
Housing Material POLYAMIDE POLYAMIDE
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYAMIDE POLYAMIDE
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Sealing EPOXY EPOXY
Solderability HAND HAND
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Terminal Length 0.158 inch 0.158 inch
Terminal Material BRASS BRASS
Termination Type SOLDER LUG SOLDER LUG
Base Number Matches 240 240
Rohs Code Yes
Samacsys Manufacturer NKK Switches
Contact (AC) Max Rating R Load 1A@250VAC
Contact Current(AC)-Max 1 A
Contact Voltage(AC)-Max 250 V
End Contact Material SILVER

Compare KB15CKG01 with alternatives

Compare KB15CKW01 with alternatives