KAP1112E
vs
DPG-306-BZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
E-SWITCH INC
|
E-TEC INTERCONNECT LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.65
|
Samacsys Manufacturer |
E-Switch
|
|
Actuator Angle |
30 deg
|
|
Actuator Length |
0.07 inch
|
|
Actuator Material |
GLASS FILLED POLYESTER
|
|
Actuator Type |
PIANO
|
PIANO
|
Body Breadth |
10.795 mm
|
|
Body Height |
10.1854 mm
|
9.7028 mm
|
Body Length or Diameter |
32.0294 mm
|
31.75 mm
|
Center Contact Material |
PHOSPHOR BRONZE
|
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD
|
Contact Current(DC)-Max |
0.1 A
|
0.025 A
|
Contact (DC) Max Rating R Load |
0.1A@50VDC
|
0.025A@24VDC
|
Contact Function |
OFF-(ON)
|
OFF-ON
|
Contact Resistance |
0.05 mΩ
|
0.1 mΩ
|
Contact Timing |
MAKE-BEFORE-BREAK
|
|
Contact Voltage(DC)-Max |
50 V
|
24 V
|
Dielectric Withstand Volts |
500VRMS V
|
500VDC V
|
Electrical Life |
2000 Cycle(s)
|
1000 Cycle(s)
|
End Contact Material |
PHOSPHOR BRONZE
|
|
End Contact Plating |
GOLD OVER NICKEL
|
GOLD
|
Insulation Resistance |
100000000 Ω
|
1000000000 Ω
|
Insulator Material |
GLASS FILLED POLYESTER
|
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections |
12
|
6
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
PCB Hole Count |
24
|
|
Solderability |
WAVE
|
MIL-STD
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
VERTICAL
|
Switch Function |
SPST
|
SPDT
|
Switch Type |
PIANO DIP SWITCH
|
PIANO DIP SWITCH
|
Terminal Length |
0.126 inch
|
0.118 inch
|
Terminal Material |
PHOSPHOR BRONZE
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
ROHS COMPLIANT
|
JESD-609 Code |
|
e4
|
Sealing |
|
EPOXY
|
Terminal Finish |
|
Gold (Au)
|
|
|
|
Compare KAP1112E with alternatives
Compare DPG-306-BZ with alternatives