KAM15ACG1E221FT vs GMG10CG221F25NT-15 feature comparison

KAM15ACG1E221FT Kyocera AVX Components

Buy Now Datasheet

GMG10CG221F25NT-15 Cal-Chip Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP CAL-CHIP ELECTRONICS INC
Package Description CHIP , 0603
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.00022 µF 0.00022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.9 mm 0.87 mm
JESD-609 Code e2 e3
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PAPER, 7 INCH TR, PAPER, 13 INCH
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard AEC-Q200 AEC-Q200
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish TIN NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.81 mm 0.8 mm
Base Number Matches 1 1

Compare KAM15ACG1E221FT with alternatives

Compare GMG10CG221F25NT-15 with alternatives