KAM05AR71H102KN vs MC0402X7R102K500NT feature comparison

KAM05AR71H102KN Kyocera AVX Components

Buy Now Datasheet

MC0402X7R102K500NT Metuchen Capacitors Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP METUCHEN CAPACITORS INC
Package Description CHIP , 0402
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.56 mm 0.55 mm
JESD-609 Code e2
Length 1 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PAPER, 13 INCH TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard AEC-Q200
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish TIN NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.5 mm 0.5 mm
Base Number Matches 1 1

Compare KAM05AR71H102KN with alternatives

Compare MC0402X7R102K500NT with alternatives