KAL50JB1K10
vs
NKAL50JB1K10
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STACKPOLE ELECTRONICS INC
|
STACKPOLE ELECTRONICS INC
|
Package Description |
Chassis Mount,
|
Chassis Mount,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.29.00.00
|
8533.29.00.00
|
Factory Lead Time |
14 Weeks
|
14 Weeks
|
Samacsys Manufacturer |
Stackpole Electronics, Inc.
|
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
275 °C
|
275 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
15.49 mm
|
15.49 mm
|
Package Length |
49.99 mm
|
49.99 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
Chassis Mount
|
Chassis Mount
|
Package Width |
28.96 mm
|
28.96 mm
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
50 W
|
50 W
|
Rated Temperature |
50 °C
|
50 °C
|
Resistance |
1100 Ω
|
1100 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
20 ppm/°C
|
20 ppm/°C
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Shape |
LUG
|
LUG
|
Tolerance |
5%
|
5%
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
NON-INDIUCTIVE
|
|
|
|