KAF21BR71E104KT vs LD053C104KAB9A feature comparison

KAF21BR71E104KT Kyocera AVX Components

Buy Now Datasheet

LD053C104KAB9A Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP AVX CORP
Package Description CHIP , 0805
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.1 µF 0.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.94 mm 0.94 mm
JESD-609 Code e3 e0
Length 2.01 mm 2.01 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PAPER, 7 INCH BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard AEC-Q200
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish TIN OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code No
Manufacturer Series LD05
Package Shape RECTANGULAR PACKAGE
Series LD

Compare KAF21BR71E104KT with alternatives

Compare LD053C104KAB9A with alternatives