KAD5512P-17Q72
vs
KAD5512HP-25Q72
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTERSIL CORP
Part Package Code
QFN
QFN, QFN
Package Description
HVQCCN, LCC72,.39SQ,20
HVQCCN, LCC72,.39SQ,20
Pin Count
72
48, 72
Manufacturer Package Code
L72.10X10D
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.C.2
3A991.C.2
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
18 Weeks
Date Of Intro
2017-10-26
Samacsys Manufacturer
Renesas Electronics
Analog Input Voltage-Max
1.54 V
1.54 V
Analog Input Voltage-Min
-1.54 V
Conversion Time-Max
0.00588 µs
0.004 µs
Converter Type
ADC, PROPRIETARY METHOD
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQCC-N72
S-PQCC-N72
JESD-609 Code
e4
e4
Length
10 mm
10 mm
Linearity Error-Max (EL)
0.048828%
0.0488%
Moisture Sensitivity Level
3
3
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
72
72
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE
OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC72,.39SQ,20
LCC72,.39SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Sample Rate
170 MHz
250 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
0.9 mm
0.9 mm
Supply Current-Max
87 mA
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
10 mm
10 mm
Base Number Matches
2
2
Qualification Status
Not Qualified
Compare KAD5512HP-25Q72 with alternatives