KA79M24R vs UA79M24CKTPR feature comparison

KA79M24R Samsung Semiconductor

Buy Now Datasheet

UA79M24CKTPR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC TEXAS INSTRUMENTS INC
Part Package Code TO-252 SFM
Package Description TO-252, PLASTIC, PFM-2
Pin Count 3 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Length 6.6 mm 6.145 mm
Number of Functions 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.5 mm 2.16 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.29 mm
Terminal Position SINGLE SINGLE
Width 6.1 mm 6.04 mm
Base Number Matches 1 1
Rohs Code No
Adjustability FIXED
Input Voltage-Max 38 V
Input Voltage-Min 27 V
Line Regulation-Max 0.08%
Load Regulation-Max 0.3%
Number of Outputs 1
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare KA79M24R with alternatives

Compare UA79M24CKTPR with alternatives